
14-675-190 | |
|---|---|
DigiKey Part Number | 14-675-190-ND |
Manufacturer | |
Manufacturer Product Number | 14-675-190 |
Description | CONN HDR MALE PIN 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | - | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 1,59034 € | 372,14 € |
| Unit Price without VAT: | 1,59034 € |
|---|---|
| Unit Price with VAT: | 1,89250 € |

