
14-6511-10 | |
|---|---|
DigiKey Part Number | A809AR-ND |
Manufacturer | |
Manufacturer Product Number | 14-6511-10 |
Description | CONN IC DIP SOCKET 14POS TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 14 (2 x 7) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.150" (3.81mm) |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,55400 € | 35,54 € |
| 30 | 3,28867 € | 98,66 € |
| 60 | 3,13150 € | 187,89 € |
| 120 | 2,98183 € | 357,82 € |
| 270 | 2,81604 € | 760,33 € |
| 510 | 2,69253 € | 1.373,19 € |
| 1.020 | 2,56410 € | 2.615,38 € |
| 2.520 | 2,40574 € | 6.062,46 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

