
14-351000-11-RC | |
|---|---|
DigiKey Part Number | A746-ND |
Manufacturer | |
Manufacturer Product Number | 14-351000-11-RC |
Description | SOCKET ADAPTER SSOP TO 14DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SSOP 14 0.026" (0.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP | |
Number of Positions | 14 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Size / Dimension | 1.400" L x 0.400" W (35.56mm x 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 25,10464 € | 702,93 € |
| Unit Price without VAT: | 25,10464 € |
|---|---|
| Unit Price with VAT: | 29,87452 € |

