New at DigiKey
Image for 14-350003-11-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-350003-11-RC

DigiKey Part Number
43-14-350003-11-RC-ND
Manufacturer
Manufacturer Product Number
14-350003-11-RC
Description
ADAPTER BREAKOUT BOARDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SOIC to DIP SOIC 14 0.300" (7.62mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
SOIC
Manufacturer
Aries Electronics
Number of Positions
14
Series
Pitch
0.300" (7.62mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SOIC to DIP
Size / Dimension
14.000" L x 0.380" W (355.60mm x 9.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32215,87506 €5.111,77 €
Manufacturers Standard Package
Unit Price without VAT:15,87506 €
Unit Price with VAT:18,89132 €