
14-0625-21 | |
|---|---|
DigiKey Part Number | 14-0625-21-ND |
Manufacturer | |
Manufacturer Product Number | 14-0625-21 |
Description | CONN HDR STRIP POST 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Strip Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Post | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 4,60947 € | 350,32 € |
| Unit Price without VAT: | 4,60947 € |
|---|---|
| Unit Price with VAT: | 5,48527 € |

