
14-0625-10 | |
|---|---|
DigiKey Part Number | 14-0625-10-ND |
Manufacturer | |
Manufacturer Product Number | 14-0625-10 |
Description | CONN HDR STRIP FORK 14POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Strip Connector Forked Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header Strip | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Forked | Color Black |
Number of Positions 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 5,69984 € | 347,69 € |
| Unit Price without VAT: | 5,69984 € |
|---|---|
| Unit Price with VAT: | 6,78281 € |

