
14-0600-20 | |
|---|---|
DigiKey Part Number | 14-0600-20-ND |
Manufacturer | |
Manufacturer Product Number | 14-0600-20 |
Description | CONN SIL HDR POST 14POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position SIP, SIL - Header Connector Post Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SIP, SIL - Header | |
Contact Type | Post | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,57920 € | 355,32 € |
| Unit Price without VAT: | 1,57920 € |
|---|---|
| Unit Price with VAT: | 1,87925 € |

