
14-0513-10H | |
|---|---|
DigiKey Part Number | 14-0513-10H-ND |
Manufacturer | |
Manufacturer Product Number | 14-0513-10H |
Description | CONN SOCKET SIP 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (1 x 14) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type SIP | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 14 (1 x 14) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 2,17006 € | 351,55 € |
| Unit Price without VAT: | 2,17006 € |
|---|---|
| Unit Price with VAT: | 2,58237 € |

