Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

14-024-208 | |
|---|---|
DigiKey Part Number | 14-024-208-ND |
Manufacturer | |
Manufacturer Product Number | 14-024-208 |
Description | DIP CABLE M-F 14POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Length 2.00' (609.60mm) |
Manufacturer Aries Electronics | Features Strain Relief |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination Solder |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14-024-207 | Aries Electronics | 0 | 14-024-207-ND | 39,93000 € | Parametric Equivalent |
| 14-024-209 | Aries Electronics | 0 | 14-024-209-ND | 45,68875 € | Parametric Equivalent |
| 14-024-211 | Aries Electronics | 0 | 14-024-211-ND | 34,44400 € | Parametric Equivalent |
| 14-024-212 | Aries Electronics | 0 | 14-024-212-ND | 49,39429 € | Parametric Equivalent |
| 14-024-213 | Aries Electronics | 0 | 14-024-213-ND | 34,44400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 54,70571 € | 382,94 € |
| Unit Price without VAT: | 54,70571 € |
|---|---|
| Unit Price with VAT: | 65,09979 € |

