14 Position Ribbon Cable 0.050" (1.27mm) 18.0" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-018-150

DigiKey Part Number
14-018-150-ND
Manufacturer
Manufacturer Product Number
14-018-150
Description
CABLE JUMPER 14POS 1.27MM 18"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Position Ribbon Cable 0.050" (1.27mm) 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Aries Electronics
Pitch
0.050" (1.27mm)
Series
Length
18.0" (457.2mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Termination Style
Completely Exposed Wires on Both Sides with Pitch Bars (2.54mm Pitch)
Cable Type
Ribbon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
408,51475 €340,59 €
Unit Price without VAT:8,51475 €
Unit Price with VAT:10,13255 €