Parametric Equivalent

14-012-210 | |
|---|---|
DigiKey Part Number | 14-012-210-ND |
Manufacturer | |
Manufacturer Product Number | 14-012-210 |
Description | DIP CABLE M-F 14POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.00' (304.80mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 22,20375 € | 355,26 € |
| Unit Price without VAT: | 22,20375 € |
|---|---|
| Unit Price with VAT: | 26,42246 € |

