
14-008.75-103 | |
|---|---|
DigiKey Part Number | 14-008.75-103-ND |
Manufacturer | |
Manufacturer Product Number | 14-008.75-103 |
Description | DIP CABLE 14POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.729' (222.25mm, 8.75") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 0.729' (222.25mm, 8.75") |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 18,25632 € | 346,87 € |
| Unit Price without VAT: | 18,25632 € |
|---|---|
| Unit Price with VAT: | 21,72502 € |

