
14-005.18-172 | |
|---|---|
DigiKey Part Number | 14-005.18-172-ND |
Manufacturer | |
Manufacturer Product Number | 14-005.18-172 |
Description | CABLE 14POS .100 JUMPER 5.18 INC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.18" (131.50mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 5.18" (131.50mm) |
Series | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 6,79843 € | 346,72 € |
| Unit Price without VAT: | 6,79843 € |
|---|---|
| Unit Price with VAT: | 8,09013 € |






