Parametric Equivalent

14-002.5-171 | |
|---|---|
DigiKey Part Number | 14-002.5-171-ND |
Manufacturer | |
Manufacturer Product Number | 14-002.5-171 |
Description | CABLE 14POS .100 JUMPER 2.5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.50" (63.50mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 2.50" (63.50mm) |
Series | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14-002.5-181B | Aries Electronics | 0 | 14-002.5-181B-ND | 4,14429 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 4,79611 € | 345,32 € |
| Unit Price without VAT: | 4,79611 € |
|---|---|
| Unit Price with VAT: | 5,70737 € |

