
14-002.5-156 | |
|---|---|
DigiKey Part Number | 14-002.5-156-ND |
Manufacturer | |
Manufacturer Product Number | 14-002.5-156 |
Description | CABLE 14POS .100 JUMPER 2.5 INCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Cable 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.208' (63.50mm, 2.50") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 13,59484 € | 421,44 € |
| Unit Price without VAT: | 13,59484 € |
|---|---|
| Unit Price with VAT: | 16,17786 € |

