Image for 13-003-152 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13-003-152

DigiKey Part Number
13-003-152-ND
Manufacturer
Manufacturer Product Number
13-003-152
Description
CABLE JUMPER 13POS 2.54MM 3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13 Position Ribbon Cable 0.100" (2.54mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
13
Manufacturer
Aries Electronics
Pitch
0.100" (2.54mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Base Product Number
Cable Type
Ribbon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
893,93247 €349,99 €
Unit Price without VAT:3,93247 €
Unit Price with VAT:4,67964 €