Parametric Equivalent
Parametric Equivalent

13-002-173 | |
|---|---|
DigiKey Part Number | 13-002-173-ND |
Manufacturer | |
Manufacturer Product Number | 13-002-173 |
Description | CABLE 13POS .100 JUMPER 2 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 2.00" (50.80mm) |
Series | Number of Positions 13 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BBA-1302F | TE Connectivity AMP Connectors | 0 | A9BBA-1302F-ND | 11,97000 € | Parametric Equivalent |
| A9BBG-1302F | TE Connectivity AMP Connectors | 0 | A9BBG-1302F-ND | 10,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 5,61758 € | 348,29 € |
| Unit Price without VAT: | 5,61758 € |
|---|---|
| Unit Price with VAT: | 6,68492 € |


