
12-6823-90 | |
|---|---|
DigiKey Part Number | 12-6823-90-ND |
Manufacturer | |
Manufacturer Product Number | 12-6823-90 |
Description | CONN IC DIP SOCKET 12POS GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 (2 x 6) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 12 (2 x 6) | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.145" (3.68mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1.5 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole, Right Angle, Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 8,07349 € | 347,16 € |
| Unit Price without VAT: | 8,07349 € |
|---|---|
| Unit Price with VAT: | 9,60745 € |

