
12-680-191T | |
|---|---|
DigiKey Part Number | 12-680-191T-ND |
Manufacturer | |
Manufacturer Product Number | 12-680-191T |
Description | CONN HDR MALE PIN 12POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer Aries Electronics | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Programmable |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 12 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 394 | 0,89652 € | 353,23 € |
| Unit Price without VAT: | 0,89652 € |
|---|---|
| Unit Price with VAT: | 1,06686 € |

