Image for 12-666000-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-666000-00

DigiKey Part Number
12-666000-00-ND
Manufacturer
Manufacturer Product Number
12-666000-00
Description
SOCKET ADAPTER SOIC TO 12SOWIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
IC Socket Adapter SOIC To SOWIC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
SOIC
Convert To (Adapter End)
SOWIC
Number of Pins
12
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
-
Mounting Type
Surface Mount
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin-Lead
Housing Material
-
Board Material
FR4 Epoxy Glass
Termination Post Length
0.080" (2.03mm)
Material Flammability Rating
-
Features
-
Operating Temperature
-
Contact Material - Mating
-
Contact Material - Post
Brass
Contact Finish Thickness - Mating
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2812,54714 €351,32 €
Unit Price without VAT:12,54714 €
Unit Price with VAT:14,93110 €