
12-0625-51 | |
|---|---|
DigiKey Part Number | 12-0625-51-ND |
Manufacturer | |
Manufacturer Product Number | 12-0625-51 |
Description | CONN HDR STRIP FORK 12POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Strip Connector Forked Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Forked | Color Black |
Number of Positions 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 10,66344 € | 341,23 € |
| Unit Price without VAT: | 10,66344 € |
|---|---|
| Unit Price with VAT: | 12,68949 € |

