
12-0513-10 | |
|---|---|
DigiKey Part Number | 12-0513-10-ND |
Manufacturer | |
Manufacturer Product Number | 12-0513-10 |
Description | CONN SOCKET SIP 12POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 (1 x 12) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 12 (1 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,41190 € | 355,80 € |
| Unit Price without VAT: | 1,41190 € |
|---|---|
| Unit Price with VAT: | 1,68016 € |

