12 (1 x 12) Pos SIP Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-0511-10

DigiKey Part Number
A200-ND
Manufacturer
Manufacturer Product Number
12-0511-10
Description
CONN SOCKET SIP 12POS TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 (1 x 12) Pos SIP Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
12 (1 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
50.0µin (1.27µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.150" (3.81mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,11000 €4,11 €
163,37438 €53,99 €
1122,94152 €329,45 €
5122,64246 €1.352,94 €
1.0082,51923 €2.539,38 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €