Image for 12-006-157 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-006-157

DigiKey Part Number
12-006-157-ND
Manufacturer
Manufacturer Product Number
12-006-157
Description
CABLE 12POS .100 JUMPER 6 INCH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.100" (2.54mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1239,51333 €474,16 €
Unit Price without VAT:39,51333 €
Unit Price with VAT:47,02086 €