
1111841 | |
|---|---|
DigiKey Part Number | 1111841-ND |
Manufacturer | |
Manufacturer Product Number | 1111841 |
Description | SOCKET MSOP TO SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter MSOP To DIP, 0.3" (7.62mm) Row Spacing Through Hole |
Category | Termination Solder |
Manufacturer Aries Electronics | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin-Lead |
Packaging Bulk | Board Material FR4 Epoxy Glass |
Part Status Active | Termination Post Length 0.125" (3.18mm) |
Convert From (Adapter End) MSOP | Operating Temperature 105°C |
Convert To (Adapter End) DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Pitch - Mating 0.020" (0.50mm) | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 10,43212 € | 344,26 € |
| Unit Price without VAT: | 10,43212 € |
|---|---|
| Unit Price with VAT: | 12,41422 € |

