IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To JEDEC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To JEDEC Through Hole
1109523
1109523

1109523

DigiKey Part Number
A330-ND
Manufacturer
Manufacturer Product Number
1109523
Description
SOCKET ADAPTER DIP TO TO-8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To JEDEC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Post
Tin-Lead
Manufacturer
Aries Electronics
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Series
Board Material
FR4 Epoxy Glass
Packaging
Bulk
Termination Post Length
0.125" (3.18mm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Convert From (Adapter End)
DIP, 0.3" (7.62mm) Row Spacing
Features
Socket Included
Convert To (Adapter End)
JEDEC
Current Rating (Amps)
1 A
Number of Pins
8
Contact Material - Mating
Beryllium Copper
Pitch - Mating
0.100" (2.54mm)
Contact Material - Post
Brass
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Mounting Type
Through Hole
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,82000 €16,82 €
1014,28900 €142,89 €
2513,39440 €334,86 €
5012,75500 €637,75 €
10012,14660 €1.214,66 €
25011,38680 €2.846,70 €
50010,84398 €5.421,99 €
Manufacturers Standard Package
Unit Price without VAT:16,82000 €
Unit Price with VAT:20,01580 €