
1109522 | |
|---|---|
DigiKey Part Number | 1109522-ND |
Manufacturer | |
Manufacturer Product Number | 1109522 |
Description | SOCKET ADAPTER DIP TO TO-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To JEDEC Through Hole |
Datasheet | Datasheet |
Category | Contact Finish - Post Tin-Lead |
Manufacturer Aries Electronics | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Series | Board Material FR4 Epoxy Glass |
Packaging Bulk | Termination Post Length 0.125" (3.18mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) DIP, 0.3" (7.62mm) Row Spacing | Current Rating (Amps) 3 A |
Convert To (Adapter End) JEDEC | Contact Material - Mating Beryllium Copper |
Number of Pins 8 | Contact Material - Post Brass |
Pitch - Mating 0.100" (2.54mm) | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Finish - Mating Gold | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type Through Hole | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 10,14439 € | 3.651,98 € |
| Unit Price without VAT: | 10,14439 € |
|---|---|
| Unit Price with VAT: | 12,07182 € |

