
1109342 | |
|---|---|
DigiKey Part Number | 1109342-ND |
Manufacturer | |
Manufacturer Product Number | 1109342 |
Description | ADAPTER PLCC TO DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter PLCC To DIP, 0.6" (15.24mm) Row Spacing Through Hole |
Category | Contact Finish - Post Tin-Lead |
Manufacturer Aries Electronics | Housing Material Polyphenylene Sulfide (PPS) |
Series | Board Material FR4 Epoxy Glass |
Packaging Bulk | Termination Post Length 0.125" (3.18mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) PLCC | Operating Temperature 105°C |
Convert To (Adapter End) DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Mating Phosphor Bronze |
Number of Pins 44 | Contact Material - Post Brass |
Contact Finish - Mating Tin | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Pitch - Post 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 81,93000 € | 409,65 € |
| Unit Price without VAT: | 81,93000 € |
|---|---|
| Unit Price with VAT: | 97,49670 € |

