
1109042 | |
|---|---|
DigiKey Part Number | 1109042-ND |
Manufacturer | |
Manufacturer Product Number | 1109042 |
Description | 537 ZIF TEST SCKT LIVE BUG TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pos Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions or Pins (Grid) | - | |
Pitch - Mating | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | - | |
Features | - | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 61,29500 € | 367,77 € |
| Unit Price without VAT: | 61,29500 € |
|---|---|
| Unit Price with VAT: | 72,94105 € |

