
1107254-24 | |
|---|---|
DigiKey Part Number | A503-ND |
Manufacturer | |
Manufacturer Product Number | 1107254-24 |
Description | SOCKET ADAPTER DIP TO 24DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter DIP, 0.6" (15.24mm) Row Spacing To DIP, 0.3" (7.62mm) Row Spacing Through Hole |
Datasheet | Datasheet |
Category | Pitch - Post 0.100" (2.54mm) |
Manufacturer Aries Electronics | Contact Finish - Post Tin |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Bulk | Termination Post Length 0.130" (3.30mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) DIP, 0.6" (15.24mm) Row Spacing | Current Rating (Amps) 3 A |
Convert To (Adapter End) DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Mating Beryllium Copper |
Number of Pins 24 | Contact Material - Post Brass |
Pitch - Mating 0.100" (2.54mm) | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Finish - Mating Gold | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type Through Hole | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 10,06794 € | 342,31 € |
| Unit Price without VAT: | 10,06794 € |
|---|---|
| Unit Price with VAT: | 11,98085 € |

