
11-0625-20 | |
|---|---|
DigiKey Part Number | 11-0625-20-ND |
Manufacturer | |
Manufacturer Product Number | 11-0625-20 |
Description | CONN HDR STRIP POST 11POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header Strip Connector Post Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header Strip | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 2,54620 € | 348,83 € |
| Unit Price without VAT: | 2,54620 € |
|---|---|
| Unit Price with VAT: | 3,02998 € |

