Parametric Equivalent
Parametric Equivalent

11-003-172 | |
|---|---|
DigiKey Part Number | 11-003-172-ND |
Manufacturer | |
Manufacturer Product Number | 11-003-172 |
Description | CABLE 11POS .100 JUMPER 3 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 3.00" (76.20mm) |
Series | Number of Positions 11 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BAA-1103F | TE Connectivity AMP Connectors | 0 | A9BAA-1103F-ND | 7,22000 € | Parametric Equivalent |
| A9BAG-1103F | TE Connectivity AMP Connectors | 126 | A9BAG-1103F-ND | 6,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 4,66635 € | 345,31 € |
| Unit Price without VAT: | 4,66635 € |
|---|---|
| Unit Price with VAT: | 5,55296 € |






