
101-PGM13022-10H | |
|---|---|
DigiKey Part Number | 101-PGM13022-10H-ND |
Manufacturer | |
Manufacturer Product Number | 101-PGM13022-10H |
Description | CONN SOCKET PGA GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pos PGA Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 101-PGM13022-10H Models |
Category | Termination Solder |
Manufacturer Aries Electronics | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Bulk | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Part Status Active | Contact Material - Post Brass |
Type PGA | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.165" (4.19mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 41,10444 € | 369,94 € |
| Unit Price without VAT: | 41,10444 € |
|---|---|
| Unit Price with VAT: | 48,91428 € |

