
10-3625-11 | |
|---|---|
DigiKey Part Number | 10-3625-11-ND |
Manufacturer | |
Manufacturer Product Number | 10-3625-11 |
Description | CONN HDR DIP FORK 10POS GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position DIP, DIL - Header Connector Forked Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Forked | Color Black |
Number of Positions 10 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 4,91314 € | 343,92 € |
| Unit Price without VAT: | 4,91314 € |
|---|---|
| Unit Price with VAT: | 5,84664 € |

