
10-350000-10-HT | |
|---|---|
DigiKey Part Number | 10-350000-10-HT-ND |
Manufacturer | |
Manufacturer Product Number | 10-350000-10-HT |
Description | SOCKET ADAPTER SOIC TO 10DIP 0.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DIP to DIP SOIC 10 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | DIP to DIP | |
Package Accepted | SOIC | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,61750 € | 352,35 € |
| Unit Price without VAT: | 17,61750 € |
|---|---|
| Unit Price with VAT: | 20,96483 € |

