



10-2810-90 | |
|---|---|
DigiKey Part Number | A465-ND |
Manufacturer | |
Manufacturer Product Number | 10-2810-90 |
Description | CONN IC DIP SOCKET 10POS GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.2" (5.08mm) Row Spacing Socket Gold Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.2" (5.08mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 10 (2 x 5) | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.145" (3.68mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1.5 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole, Right Angle, Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 7,84100 € | 78,41 € |
| 25 | 7,34920 € | 183,73 € |
| 50 | 6,99820 € | 349,91 € |
| 100 | 6,66420 € | 666,42 € |
| 250 | 6,24720 € | 1.561,80 € |
| 500 | 5,94926 € | 2.974,63 € |
| 1.000 | 5,66568 € | 5.665,68 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |

