
10-0625-70 | |
|---|---|
DigiKey Part Number | 10-0625-70-ND |
Manufacturer | |
Manufacturer Product Number | 10-0625-70 |
Description | CONN HDR STRIP POST 10POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Strip Connector Post Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header Strip | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,91400 € | 349,68 € |
| Unit Price without VAT: | 2,91400 € |
|---|---|
| Unit Price with VAT: | 3,46766 € |

