Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-036-104 | |
|---|---|
DigiKey Part Number | 10-036-104-ND |
Manufacturer | |
Manufacturer Product Number | 10-036-104 |
Description | DIP CABLE 10POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 3.00' (914.40mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP, Reversed | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-036-101 | Aries Electronics | 0 | 10-036-101-ND | 18,11158 € | Parametric Equivalent |
| 10-036-102 | Aries Electronics | 0 | 10-036-102-ND | 18,11158 € | Parametric Equivalent |
| 10-036-105 | Aries Electronics | 0 | 10-036-105-ND | 18,11158 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 18,11158 € | 344,12 € |
| Unit Price without VAT: | 18,11158 € |
|---|---|
| Unit Price with VAT: | 21,55278 € |

