
10-033-173 | |
|---|---|
DigiKey Part Number | 10-033-173-ND |
Manufacturer | |
Manufacturer Product Number | 10-033-173 |
Description | CABLE 10POS .100 JUMPER 33 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 33.00" (838.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 33.00" (838.20mm) |
Series | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,01650 € | 340,33 € |
| Unit Price without VAT: | 17,01650 € |
|---|---|
| Unit Price with VAT: | 20,24964 € |






