
10-030-173 | |
|---|---|
DigiKey Part Number | 10-030-173-ND |
Manufacturer | |
Manufacturer Product Number | 10-030-173 |
Description | CABLE 10POS .100 JUMPER 30 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 30.00" (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 30.00" (762.00mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 15,84545 € | 348,60 € |
| Unit Price without VAT: | 15,84545 € |
|---|---|
| Unit Price with VAT: | 18,85609 € |






