10-022-150ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: 10,37588 €
Datasheet
10 Position Ribbon Cable 0.050" (1.27mm) 22.0" (558.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-022-150ST

DigiKey Part Number
10-022-150ST-ND
Manufacturer
Manufacturer Product Number
10-022-150ST
Description
CABLE JUMPER 10POS 1.27MM 22"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Ribbon Cable 0.050" (1.27mm) 22.0" (558.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Cable Type
Ribbon
Number of Conductors
10
Pitch
0.050" (1.27mm)
Length
22.0" (558.8mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides with Pitch Bars (2.54mm Pitch)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
526,72288 €349,59 €
Unit Price without VAT:6,72288 €
Unit Price with VAT:8,00023 €