
10-013.5-173 | |
|---|---|
DigiKey Part Number | 10-013.5-173-ND |
Manufacturer | |
Manufacturer Product Number | 10-013.5-173 |
Description | CABLE 10POS .100 JUMPER 13.5 INC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 13.50" (342.90mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 13.50" (342.90mm) |
Series | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 8,93333 € | 348,40 € |
| Unit Price without VAT: | 8,93333 € |
|---|---|
| Unit Price with VAT: | 10,63066 € |






