Parametric Equivalent

10-012-173P | |
|---|---|
DigiKey Part Number | 10-012-173P-ND |
Manufacturer | |
Manufacturer Product Number | 10-012-173P |
Description | CABLE 10POS .100 JUMPER 12 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 12.00" (304.80mm) |
Series | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-012-173 | Aries Electronics | 0 | 10-012-173-ND | 8,33561 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 8,33561 € | 341,76 € |
| Unit Price without VAT: | 8,33561 € |
|---|---|
| Unit Price with VAT: | 9,91938 € |

