
10-010-156 | |
|---|---|
DigiKey Part Number | 10-010-156-ND |
Manufacturer | |
Manufacturer Product Number | 10-010-156 |
Description | CABLE 10POS .100 JUMPER 10 INCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Aries Electronics | Length 0.833' (254.00mm, 10.00") |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Cable | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 15,66593 € | 422,98 € |
| Unit Price without VAT: | 15,66593 € |
|---|---|
| Unit Price with VAT: | 18,64246 € |

