
10-009-171 | |
|---|---|
DigiKey Part Number | 10-009-171-ND |
Manufacturer | |
Manufacturer Product Number | 10-009-171 |
Description | CABLE 10POS .100 JUMPER 9 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 9.00" (228.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 9.00" (228.60mm) |
Series | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 6,44833 € | 348,21 € |
| Unit Price without VAT: | 6,44833 € |
|---|---|
| Unit Price with VAT: | 7,67351 € |






