
10-007-172 | |
|---|---|
DigiKey Part Number | 10-007-172-ND |
Manufacturer | |
Manufacturer Product Number | 10-007-172 |
Description | CABLE 10POS .100 JUMPER 7 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Solder Tab 7.00" (177.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 7.00" (177.80mm) |
Series | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 6,83765 € | 348,72 € |
| Unit Price without VAT: | 6,83765 € |
|---|---|
| Unit Price with VAT: | 8,13680 € |






