
10-002-154YP | |
|---|---|
DigiKey Part Number | 10-002-154YP-ND |
Manufacturer | |
Manufacturer Product Number | 10-002-154YP |
Description | CABLE JUMPER 10POS 2.54MM 2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides with Pitch Bars (2.54mm Pitch) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,79333 € | 347,60 € |
| Unit Price without VAT: | 5,79333 € |
|---|---|
| Unit Price with VAT: | 6,89406 € |

