Image for 09-0625-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09-0625-21

DigiKey Part Number
09-0625-21-ND
Manufacturer
Manufacturer Product Number
09-0625-21
Description
CONN HDR STRIP POST 9POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9 Position Header Strip Connector Post Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Post
Number of Positions
9
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1322,66220 €351,41 €
Unit Price without VAT:2,66220 €
Unit Price with VAT:3,16802 €