
09-0625-20 | |
|---|---|
DigiKey Part Number | 09-0625-20-ND |
Manufacturer | |
Manufacturer Product Number | 09-0625-20 |
Description | CONN HDR STRIP POST 9POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header Strip Connector Post Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Post | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 2,12982 € | 353,55 € |
| Unit Price without VAT: | 2,12982 € |
|---|---|
| Unit Price with VAT: | 2,53449 € |

