
09-024-173 | |
|---|---|
DigiKey Part Number | 09-024-173-ND |
Manufacturer | |
Manufacturer Product Number | 09-024-173 |
Description | CABLE 9POS .100 JUMPER 24 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 24.00" (609.60mm) |
Series | Number of Positions 9 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 12,67222 € | 342,15 € |
| Unit Price without VAT: | 12,67222 € |
|---|---|
| Unit Price with VAT: | 15,07994 € |






